• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 343-08-60-1 Pin connector Contact spacing: 2 mm Total number of pins: 8 No. of rows: 2 1 pc(s)

Image similar
Connector type
Power strip
Product type
Pin connector
CS
2 mm
No. of rows
2
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 343-08-60-1 Pin connector Contact spacing: 2 mm Total number of pins: 8 No. of rows: 2 1 pc(s)

  • Total number of pins 8
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Power strip

Pins

2 x 4

Product type

Pin connector

CS

2 mm

No. of rows

2

Pins per row

4

Total number of pins

8

Nominal voltage

500 V AC

Nominal current

1 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Cut & Clip

Type

343-08-60-1

Dim

(L x W x H) 4.2 x 13.2 x 8.8 mm

Case material

Thermoplastic material

Manufacturer part #

343-08-60-1

Factory colour

Black

Insulation material

Thermoplastic material

Board contact surface

Gold plated

Connector contact surface

Gold plated

Width

13.2 mm

Height

8.8 mm

Length

4.2 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

Straight

Insulation resistance


> 109 Ω

Nominal current (details)

1 A

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 735763 W & P Products 343-08-60-1 Pin connector Contact spacing: 2 mm Total number of pins: 8 No. of rows: 2 1 pc(s)

Datasheet 735763 W & P Products 343-08-60-1 Pin connector Contact spacing: 2 mm Total number of pins: 8 No. of rows: 2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.45€ 37.45*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)