• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Rated cross-section: 4 mm², Direct mounting

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Rated cross-section: 4 mm², Direct mounting

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Nominal current - rounded value
Manufacturer part #

1025100000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 4 CUN

Dim

(L x W x H) 52 x 130 x 46.5 mm

Width

130 mm

Height

46.5 mm

Length

52 mm

RoHS-compliant

Yes

Weight

10.26 g

Type

WDU 4 CUN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 281045 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Direct mounting

Description

Continuity series terminal. W-series, rated cross section: 4 mm², direct mounting.

This text is machine translated.