


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Dark beige
1042600000
100 pc(s)
Yes
WDU 4N
(L x W x H) 44 x 6.1 x 37.7 mm
6.1 mm
37.7 mm
44 mm
Yes
6.35 g
WDU4N
DIN rail (top hat rail) 35 mm
Beige
6.1
44 mm
37.7 mm
500 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
1.5-6 mm²
Thermoplastic
32 A
FALSE
not relevant
Datasheet 282261 Weidmüller 1042600000 Serial continuity Screws Dark beige 100 pc(s) Piece
User & Safety Instructions 282261 Weidmüller 1042600000 Serial continuity Screws Dark beige 100 pc(s) Piece
The necessary accessories are required to use the article as described.