• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black-yellow

Manufacturer part #

1020190000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 4 GE/SW

Dim

(L x W x H) 60 x 6.1 x 46.5 mm

Width

6.1 mm

Height

46.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

9.644 g

Connector colour

Black-yellow

Type

WDU 4 GE/SW

DIN rail (top hat rail) 35 mm

Yellow

6.1

60 mm

46.5 mm

800 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-6 mm²

1.5-6 mm²

Thermoplastic

32 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280899 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280899 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.