• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

  • WDU 4 SW

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Manufacturer part #

1020110000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 4 SW

Dim

(L x W x H) 60 x 6.1 x 46.5 mm

Width

6.1 mm

Height

46.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

9.45 g

Connector colour

Black

Type

WDU 4 SW

DIN rail (top hat rail) 35 mm

Black

6.1

60 mm

46.5 mm

800 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-6 mm²

1.5-6 mm²

Thermoplastic

32 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280893 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280893 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.