


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
6 mm²
0.5 mm²
6 mm²
Grey
1037800000
100 pc(s)
Yes
WDU 4 GR
(L x W x H) 60 x 6.1 x 46.5 mm
6.1 mm
46.5 mm
60 mm
Yes
9.52 g
Grey
WDU 4 GR
DIN rail (top hat rail) 35 mm
Grey
6.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-6 mm²
1.5-6 mm²
Thermoplastic
32 A
TRUE
yes
Datasheet 281909 Weidmüller 1037800000 Serial continuity Screws Grey 100 pc(s) Piece
User & Safety Instructions 281909 Weidmüller 1037800000 Serial continuity Screws Grey 100 pc(s) Piece
The necessary accessories are required to use the article as described.