• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1042680000 Serial continuity Screws Blue 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDU 4N BL

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Manufacturer part #

1042680000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 4N BL

Dim

(L x W x H) 44 x 6.1 x 37.7 mm

Width

6.1 mm

Height

37.7 mm

Length

44 mm

RoHS-compliant

Yes

Weight

6.35 g

Connector colour

Blue

Type

WDU4N BL

DIN rail (top hat rail) 35 mm

Blue

6.1

44 mm

37.7 mm

500 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-4 mm²

1.5-6 mm²

Thermoplastic

32 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282262 Weidmüller 1042680000 Serial continuity Screws Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 282262 Weidmüller 1042680000 Serial continuity Screws Blue 100 pc(s)

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting, blue. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.