


Serial continuity
with screw connection
Screws
0.5 mm²
6 mm²
0.5 mm²
6 mm²
Green
1020160000
100 pc(s)
Yes
WDU 4 GN
(L x W x H) 60 x 6.1 x 46.5 mm
6.1 mm
46.5 mm
60 mm
Yes
9.53 g
Green
WDU 4 GN
DIN rail (top hat rail) 35 mm
Green
6.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-6 mm²
1.5-6 mm²
Thermoplastic
32 A
TRUE
not relevant
Datasheet 280897 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting
User & Safety Instructions 280897 W-Series, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.