• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1037820000 Serial continuity Screws Violet 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDU 4 PA/VI

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Violet

Manufacturer part #

1037820000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 4 PA/VI

Dim

(L x W x H) 60 x 130 x 46.5 mm

Width

130 mm

Height

46.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

10.15 g

Connector colour

Violet

Type

WDU 4 PA/VI

DIN rail (top hat rail) 35 mm

Red

6.1

60 mm

46.5 mm

800 V

-60-130 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-6 mm²

1.5-6 mm²

Thermoplastic

24 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281911 Weidmüller 1037820000 Serial continuity Screws Violet 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 281911 Weidmüller 1037820000 Serial continuity Screws Violet 100 pc(s) Piece

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screwed, direct mounting. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.