

Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
3.50 mm
1
3
3
Orange
13.5 A
13.5 A
800 V
9 mm
9 mm
2000-1302
100 pc(s)
Yes
2000-1302
(L x W x H) 3.50 x 3.50 x 32.90 mm
3.50 mm
32.90 mm
3.50 mm
3
4.32 g
V0
Orange
Thermoplastic
DIN rail (top hat rail) 35 mm
Orange
3.5
58.2 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
13.5 A
TRUE
not relevant
Datasheet 654106 WAGO 2000-1302 Continuity 3.50 mm Pull spring Orange 100 pc(s)
User & Safety Instructions 654106 WAGO 2000-1302 Continuity 3.50 mm Pull spring Orange 100 pc(s)
€ 206.44€ 206.38*
The necessary accessories are required to use the article as described.