• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-1402 Continuity 3.50 mm Pull spring Configuration: EX Orange 100 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor through terminal

  • 2000-1402

Technical specifications

Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

EX

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1 mm²

AWG (min.)

24

AWG max.

16

Clamp width

3.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Orange

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

2000-1402

Content

100 pc(s)

Industrial packaging

Yes

Type

2000-1402

Dim

(L x W x H) 3.50 x 3.50 x 32.90 mm

Width

3.50 mm

Height

32.90 mm

Length

3.50 mm

Contamination level

3

Weight

5.14 g

Connector colour

Orange

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652094 WAGO 2000-1402 Continuity 3.50 mm Pull spring Configuration: EX Orange 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 652094 WAGO 2000-1402 Continuity 3.50 mm Pull spring Configuration: EX Orange 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.