• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2208/099-000 Dual port continuity 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • 2002-2208/099-000

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

built-in jumper

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

6.20 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Stripping length (max.)

10 mm

Manufacturer part #

2002-2208/099-000

Content

50 pc(s)

Industrial packaging

Yes

Type

2002-2208/099-000

Dim

(L x W x H) 6.20 x 6.20 x 51.70 mm

Width

6.20 mm

Height

51.70 mm

Length

6.20 mm

Contamination level

3

Weight

13.766 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657444 WAGO 2002-2208/099-000 Dual port continuity 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 657444 WAGO 2002-2208/099-000 Dual port continuity 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.