Piece
Dual port continuity
+ cover
Pull spring
L
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
4.20 mm
2
2
4
Grey
13.5 A
13.5 A
800 V
9 mm
9 mm
2000-2218/099-000
50 pc(s)
Yes
2000-2218/099-000
(L x W x H) 4.20 x 4.20 x 51.70 mm
4.20 mm
51.70 mm
4.20 mm
3
11.578 g
V0
Grey
Thermoplastic
yes
Datasheet 654954 WAGO 2000-2218/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions 654954 WAGO 2000-2218/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.