Piece
Dual port PG terminal
+ CAGE CLAMP®
Pull spring
Terre
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
4.20 mm
2
2
4
Green
Yellow
13.5 A
13.5 A
9 mm
2000-2207/099-000
50 pc(s)
Yes
2000-2207/099-000
(L x W x H) 4.20 x 4.20 x 51.70 mm
4.20 mm
51.70 mm
4.20 mm
11.938 g
not relevant
Datasheet 654967 WAGO 2000-2207/099-000 Dual port PG terminal 4.20 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Piece
User & Safety Instructions 654967 WAGO 2000-2207/099-000 Dual port PG terminal 4.20 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Piece
The necessary accessories are required to use the article as described.