1/2
Dual port continuity
+ label
Pull spring
L
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
4.20 mm
2
2
4
Grey
13.5 A
13.5 A
800 V
9 mm
9 mm
2000-2238/099-000
50 pc(s)
Yes
2000-2238/099-000
(L x W x H) 4.20 x 4.20 x 61.80 mm
4.20 mm
61.80 mm
4.20 mm
3
10.2 g
V0
Grey
Thermoplastic
not relevant
Datasheet 654908 WAGO 2000-2238/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions 654908 WAGO 2000-2238/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L Grey 50 pc(s)
The necessary accessories are required to use the article as described.