• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-2234/099-000 Dual port continuity 4.20 mm Pull spring Configuration: N Blue 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • 2000-2234/099-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

+ cover

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1 mm²

AWG (min.)

24

AWG max.

16

Clamp width

4.20 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Blue

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

800 V

Min. stripping length

9 mm

Stripping length (max.)

9 mm

Manufacturer part #

2000-2234/099-000

Content

50 pc(s)

Industrial packaging

Yes

Type

2000-2234/099-000

Dim

(L x W x H) 4.20 x 4.20 x 61.80 mm

Width

4.20 mm

Height

61.80 mm

Length

4.20 mm

Contamination level

3

Weight

9.84 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654896 WAGO 2000-2234/099-000 Dual port continuity 4.20 mm Pull spring Configuration: N Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 654896 WAGO 2000-2234/099-000 Dual port continuity 4.20 mm Pull spring Configuration: N Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.