1/2
Piece
Dual port continuity
+ CAGE CLAMP®
Pull spring
L
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
3.50 mm
2
2
4
Grey
13.5 A
13.5 A
500 V
9 mm
2000-2248
50 pc(s)
Yes
2000-2248
(L x W x H) 3.50 x 3.50 x 61.80 mm
3.50 mm
61.80 mm
3.50 mm
3
9.838 g
Grey
not relevant
Datasheet 654897 WAGO 2000-2248 Dual port continuity 3.50 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions 654897 WAGO 2000-2248 Dual port continuity 3.50 mm Pull spring Configuration: L Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.