• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2217 Dual port continuity 5.20 mm Pull spring Configuration: Terre, N Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 4.99 / piece)
€ 6.99
-29 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2002-2217 Dual port continuity 5.20 mm Pull spring Configuration: Terre, N Grey 1 pc(s) Piece

  • TOPJOB®S
  • CAGE CLAMP®
  • Symbol image for WAGO 2002-2217 Dual port continuity 5.20 mm Pull spring Configuration: Terre, N Grey 1 pc(s) Piece

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

N

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

22

AWG max.

14

Clamp width

5.20 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2002-2217

Content

1 pc(s)

Type

2002-2217

Width

5.20 mm

Connector colour

Grey

Type

PE/N

Nominal current (details)

24 A (28 A for flexible conductors)

Cross section

0.25 - 2.5 / 4 (rigid / flexible) mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 735398 WAGO 2002-2217 Dual port continuity 5.20 mm Pull spring Configuration: Terre, N Grey 1 pc(s) Piece

Datasheet 735398 WAGO 2002-2217 Dual port continuity 5.20 mm Pull spring Configuration: Terre, N Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 735398 WAGO 2002-2217 Dual port continuity 5.20 mm Pull spring Configuration: Terre, N Grey 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 476.46€ 375.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)