• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2007-8801/040-000 Dual port continuity 8 mm Push-in connector Grey 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

500 V

Min. stripping length

13 mm

Stripping length (max.)

15 mm

Manufacturer part #

2007-8801/040-000

Content

20 pc(s)

Type

2007-8801/040-000

Dim

(L x W x H) 99.60 x 8 x 46.80 mm

Width

8 mm

Height

46.80 mm

Length

99.60 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931588 WAGO 2007-8801/040-000 Dual port continuity 8 mm Push-in connector Grey 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931588 WAGO 2007-8801/040-000 Dual port continuity 8 mm Push-in connector Grey 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.