• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2201/098-000 Dual port continuity 7.20 mm Push-in connector Configuration: L Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block 2002 2201/098-000

  • 2002-2201/098-000

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

+ CAGE CLAMP®

Connection

Push-in connector

Configuration

L

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

7.20 mm

No. of rows

2

Number of pins

2

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

1000 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2002-2201/098-000

Content

50 pc(s)

Type

2002-2201/098-000

Dim

(L x W x H) 69.90 x 7.20 x 53.30 mm

Width

7.20 mm

Height

53.30 mm

Length

69.90 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931556 WAGO 2002-2201/098-000 Dual port continuity 7.20 mm Push-in connector Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931556 WAGO 2002-2201/098-000 Dual port continuity 7.20 mm Push-in connector Configuration: L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.