• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-2228/099-000 Dual port continuity 4.20 mm Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block 2000 2228/099-000

  • 2000-2228/099-000

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

+ CAGE CLAMP®

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

4.20 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

800 V

Min. stripping length

9 mm

Stripping length (max.)

11 mm

Manufacturer part #

2000-2228/099-000

Content

50 pc(s)

Type

2000-2228/099-000

Dim

(L x W x H) 69.70 x 4.20 x 51.70 mm

Width

4.20 mm

Height

51.70 mm

Length

69.70 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931651 WAGO 2000-2228/099-000 Dual port continuity 4.20 mm Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931651 WAGO 2000-2228/099-000 Dual port continuity 4.20 mm Push-in connector Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.