Image similar
Piece
Dual port continuity
+ CAGE CLAMP®
Push-in connector
0.25 mm²
4 mm²
0.25 mm²
4 mm²
7.20 mm
2
2
Grey
24 A
24 A
1000 V
10 mm
12 mm
2002-2201/097-000
50 pc(s)
2002-2201/097-000
(L x W x H) 69.90 x 7.20 x 53.30 mm
7.20 mm
53.30 mm
69.90 mm
Grey
not relevant
Datasheet 1931636 WAGO 2002-2201/097-000 Dual port continuity 7.20 mm Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions 1931636 WAGO 2002-2201/097-000 Dual port continuity 7.20 mm Push-in connector Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.