• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2703 Dual port continuity 5.20 mm Push-in connector Grey 50 pc(s)

Image similar
Product type
Dual port continuity
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dual port continuity

Features

Complies with ATEX Ex-e II standards

Connection

Push-in connector

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.20 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2002-2703

Content

50 pc(s)

Type

2002-2703

Dim

(L x W x H) 92.50 x 5.20 x 51.70 mm

Width

5.20 mm

Height

51.70 mm

Length

92.50 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931578 WAGO 2002-2703 Dual port continuity 5.20 mm Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1931578 WAGO 2002-2703 Dual port continuity 5.20 mm Push-in connector Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.