• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2010-1206 Dual port continuity 10 mm Push-in connector Yellow 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Push-in connector
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

Complies with ATEX Ex-e II standards

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

10 mm

No. of rows

1

Number of pins

2

Factory colour

Yellow

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800 V

Min. stripping length

17 mm

Stripping length (max.)

19 mm

Manufacturer part #

2010-1206

Content

25 pc(s)

Type

2010-1206

Dim

(L x W x H) 67.80 x 10 x 36.90 mm

Width

10 mm

Height

36.90 mm

Length

67.80 mm

Flammability rating

V0

Connector colour

Yellow

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931733 WAGO 2010-1206 Dual port continuity 10 mm Push-in connector Yellow 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931733 WAGO 2010-1206 Dual port continuity 10 mm Push-in connector Yellow 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.