• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-1301 Mini double port base terminal 3.50 mm Push-in connector Grey 50 pc(s)

Image similar
Product type
Mini double port base terminal
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Nominal current - rounded value
13.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.32 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini double stock-base terminal 2020 1301

  • 2020-1301

Technical specifications

Product type

Mini double port base terminal

Features

+ CAGE CLAMP®

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

3.50 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

13.50 A

Nominal current - rounded value

13.5 A

Nominal voltage

500 V

Min. stripping length

9 mm

Stripping length (max.)

11 mm

Manufacturer part #

2020-1301

Content

50 pc(s)

Type

2020-1301

Dim

(L x W x H) 58.20 x 3.5 x 32.50 mm

Width

3.5 mm

Height

32.50 mm

Length

58.20 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931970 WAGO 2020-1301 Mini double port base terminal 3.50 mm Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1931970 WAGO 2020-1301 Mini double port base terminal 3.50 mm Push-in connector Grey 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.44€ 157.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)