• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2080-504 Spring-loaded terminal 1 mm² Number of pins 4 Grey 100 pc(s)

1/2
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2080-504

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

2080

Min. stripping length

12 mm

Stripping length (max.)

7 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

20

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

1.873 g

Manufacturer part #

2080-504

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

630 V

Width

13.40 mm

Height

10.40 mm

Length

8.80 mm

Documents & Downloads

Datasheet

Datasheet 657419 WAGO 2080-504 Spring-loaded terminal 1 mm² Number of pins 4 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 657419 WAGO 2080-504 Spring-loaded terminal 1 mm² Number of pins 4 Grey 100 pc(s)