
1/2
2080-506
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
6
2081
12 mm
10 mm
Spring-loaded terminal
24 A
0.75 mm²
24 A
0.20 mm²
1 mm²
1.50 mm²
24
Perpendicular (to the PCB)
20
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
2.897 g
2080-506
Yes
100 pc(s)
630 V
15.4 mm
10 mm
Datasheet 657420 WAGO 2080-506 Spring-loaded terminal 1 mm² Number of pins 6 Grey 100 pc(s)
User & Safety Instructions 657420 WAGO 2080-506 Spring-loaded terminal 1 mm² Number of pins 6 Grey 100 pc(s)