• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2081-1128 Spring-loaded terminal 1 mm² Number of pins 8 Grey 90 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Number of pins
8
Connection
Spring-loaded terminal
Print
Connector orientation
Perpendicular (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2081-1128

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

5.08 mm

No. of rows

1

Number of pins

8

Series

2081

Min. stripping length

12 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

4.476 g

Manufacturer part #

2081-1128

Industrial packaging

Yes

Content

90 pc(s)

Nominal voltage

630 V

Width

28 mm

Height

13.9 mm

Documents & Downloads

Datasheet

Datasheet 656476 WAGO 2081-1128 Spring-loaded terminal 1 mm² Number of pins 8 Grey 90 pc(s)

User & Safety Instructions

User & Safety Instructions 656476 WAGO 2081-1128 Spring-loaded terminal 1 mm² Number of pins 8 Grey 90 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.