• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2081-1123 Spring-loaded terminal 1 mm² Number of pins 3 Grey 230 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 230 pc(s)

Technical specifications

Type

2081-1123

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

2081

Min. stripping length

12 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

1.589 g

Manufacturer part #

2081-1123

Industrial packaging

Yes

Content

230 pc(s)

Nominal voltage

630 V

Width

10.5 mm

Height

13.9 mm

Documents & Downloads

Datasheet

Datasheet 657536 WAGO 2081-1123 Spring-loaded terminal 1 mm² Number of pins 3 Grey 230 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.