1/2
2081-1222
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
2
2
2081
12 mm
10 mm
Spring-loaded terminal
24 A
0.75 mm²
24 A
0.20 mm²
1 mm²
1.50 mm²
24
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
1.008 g
2081-1222
Yes
330 pc(s)
630 V
7 mm
9.1 mm
Datasheet 657540 WAGO 2081-1222 Spring-loaded terminal 1 mm² Number of pins 2 Grey 330 pc(s)
User & Safety Instructions 657540 WAGO 2081-1222 Spring-loaded terminal 1 mm² Number of pins 2 Grey 330 pc(s)
The necessary accessories are required to use the article as described.