1/2
2081-1122
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
2
2
2081
12 mm
10 mm
Spring-loaded terminal
24 A
0.75 mm²
24 A
0.20 mm²
1 mm²
1.50 mm²
24
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
1.078 g
2081-1122
Yes
360 pc(s)
630 V
7 mm
13.9 mm
Datasheet 656474 WAGO 2081-1122 Spring-loaded terminal 1 mm² Number of pins 2 Grey 360 pc(s)
User & Safety Instructions 656474 WAGO 2081-1122 Spring-loaded terminal 1 mm² Number of pins 2 Grey 360 pc(s)
The necessary accessories are required to use the article as described.