1/2
2081-1212
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
12
12
2081
12 mm
10 mm
Spring-loaded terminal
24 A
0.75 mm²
24 A
0.20 mm²
1 mm²
1.50 mm²
24
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
5.978 g
2081-1212
Yes
60 pc(s)
630 V
42 mm
9.1 mm
Datasheet 657499 WAGO 2081-1212 Spring-loaded terminal 1 mm² Number of pins 12 Grey 60 pc(s)
User & Safety Instructions 657499 WAGO 2081-1212 Spring-loaded terminal 1 mm² Number of pins 12 Grey 60 pc(s)
The necessary accessories are required to use the article as described.