1/2
2081-1126
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
6
2081
12 mm
10 mm
Spring-loaded terminal
24 A
0.75 mm²
24 A
0.20 mm²
1 mm²
1.50 mm²
24
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
3.206 g
2081-1126
Yes
120 pc(s)
630 V
21 mm
13.9 mm
Datasheet 656478 WAGO 2081-1126 Spring-loaded terminal 1 mm² Number of pins 6 Grey 120 pc(s)
User & Safety Instructions 656478 WAGO 2081-1126 Spring-loaded terminal 1 mm² Number of pins 6 Grey 120 pc(s)
The necessary accessories are required to use the article as described.