• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2102-1304 Continuity 5.20 mm Push-in connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ lever

+ CAGE CLAMP®

Connection

Push-in connector

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2102-1304

Content

50 pc(s)

Industrial packaging

Yes

Type

2102-1304

Dim

(L x W x H) 5.20 x 5.20 x 32.90 mm

Width

5.20 mm

Height

32.90 mm

Length

5.20 mm

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1719215 WAGO 2102-1304 Continuity 5.20 mm Push-in connector Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1719215 WAGO 2102-1304 Continuity 5.20 mm Push-in connector Blue 50 pc(s) Piece

Information

Information 1719215 WAGO 2102-1304 Continuity 5.20 mm Push-in connector Blue 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.94€ 242.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)