• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2106-1301 Continuity 7.50 mm Push-in connector Grey 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.40 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ CAGE CLAMP®

+ lever

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

7.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Min. stripping length

13 mm

Stripping length (max.)

15 mm

Manufacturer part #

2106-1301

Content

25 pc(s)

Industrial packaging

Yes

Type

2106-1301

Dim

(L x W x H) 90.80 x 7.50 x 32.90 mm

Width

7.50 mm

Height

32.90 mm

Length

90.80 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1719245 WAGO 2106-1301 Continuity 7.50 mm Push-in connector Grey 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1719245 WAGO 2106-1301 Continuity 7.50 mm Push-in connector Grey 25 pc(s) Piece

Information

Information 1719245 WAGO 2106-1301 Continuity 7.50 mm Push-in connector Grey 25 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)