Image similar
Piece
PG terminal
+ CAGE CLAMP®
+ lever
Push-in connector
0.50 mm²
6 mm²
0.50 mm²
10 mm²
20
8
7.50 mm
1
2
2
Green
Yellow
41 A
41 A
13 mm
15 mm
2106-1207
25 pc(s)
Yes
2106-1207
(L x W x H) 32.90 x 7.50 x 32.90 mm
7.50 mm
32.90 mm
32.90 mm
not relevant
Datasheet 1719208 WAGO 2106-1207 PG terminal 7.50 mm Push-in connector Green, Yellow 25 pc(s) Piece
User & Safety Instructions 1719208 WAGO 2106-1207 PG terminal 7.50 mm Push-in connector Green, Yellow 25 pc(s) Piece
Information 1719208 WAGO 2106-1207 PG terminal 7.50 mm Push-in connector Green, Yellow 25 pc(s) Piece
€ 190.96€ 190.90*
The necessary accessories are required to use the article as described.