• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2200-1407 PG terminal 3.50 mm Push-in connector Green, Yellow 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Cross section (flexible) (max.)
1 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.45 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ latchkey

+ CAGE CLAMP®

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

AWG max.

16

Clamp width

3.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Green

Yellow

Nominal current

13.50 A

Nominal current - rounded value

13.5 A

Min. stripping length

9 mm

Stripping length (max.)

11 mm

Manufacturer part #

2200-1407

Content

100 pc(s)

Industrial packaging

Yes

Type

2200-1407

Dim

(L x W x H) 67.90 x 3.50 x 32.90 mm

Width

3.50 mm

Height

32.90 mm

Length

67.90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1719169 WAGO 2200-1407 PG terminal 3.50 mm Push-in connector Green, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1719169 WAGO 2200-1407 PG terminal 3.50 mm Push-in connector Green, Yellow 100 pc(s) Piece

Information

Information 1719169 WAGO 2200-1407 PG terminal 3.50 mm Push-in connector Green, Yellow 100 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 536.45€ 536.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)