
Number (Package size 100 pc(s))
Total (€ 4.55 / piece)
€ 455.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ CAGE CLAMP®
+ latchkey
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2202-1307
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2202-1307
- Dim
(L x W x H) 59.20 x 5.20 x 32.90 mm
- Width
5.20 mm
- Height
32.90 mm
- Length
59.20 mm
- Connector colour
Orange
Documents & Downloads
Datasheet
Datasheet 1719176 WAGO 2202-1307 PG terminal 5.20 mm Push-in connector Green, Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1719176 WAGO 2202-1307 PG terminal 5.20 mm Push-in connector Green, Yellow 100 pc(s) Piece
Information
Information 1719176 WAGO 2202-1307 PG terminal 5.20 mm Push-in connector Green, Yellow 100 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 631.36€ 625.84*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































