
Number (Package size 50 pc(s))
Total (€ 3.90 / piece)
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
11 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
2204-1207
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2204-1207
- Dim
(L x W x H) 52.30 x 6.20 x 32.90 mm
- Width
6.20 mm
- Height
32.90 mm
- Length
52.30 mm
- Weight
0.0100 kg
- Connector colour
Green-yellow
Documents & Downloads
Datasheet
Datasheet 1719228 WAGO 2204-1207 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1719228 WAGO 2204-1207 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
Information
Information 1719228 WAGO 2204-1207 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 277.95€ 277.89*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































