Image similar
Piece
PG terminal
+ latchkey
+ CAGE CLAMP®
Push-in connector
0.50 mm²
4 mm²
0.50 mm²
6 mm²
20
10
6.20 mm
1
4
4
Green
Yellow
32 A
32 A
11 mm
13 mm
2204-1407
50 pc(s)
Yes
2204-1407
(L x W x H) 78.70 x 6.20 x 32.90 mm
6.20 mm
32.90 mm
78.70 mm
0.0160 kg
yes
Datasheet 1719230 WAGO 2204-1407 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
User & Safety Instructions 1719230 WAGO 2204-1407 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
€ 377.96€ 377.90*
The necessary accessories are required to use the article as described.