1/3
235-502/331-000
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
1
2
2
235
12 mm
10 mm
Spring-loaded terminal
24 A
0.25 mm²
24 A
0.20 mm²
0.75 mm²
1.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
1.94 g
235-502/331-000
Yes
280 pc(s)
630 V
19.10 mm
16.50 mm
12.50 mm
Datasheet 652115 WAGO 235-502/331-000 Spring-loaded terminal 0.75 mm² Number of pins 2 Grey 280 pc(s)
User & Safety Instructions 652115 WAGO 235-502/331-000 Spring-loaded terminal 0.75 mm² Number of pins 2 Grey 280 pc(s)
The necessary accessories are required to use the article as described.