1/2
235-711/332-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
235
12 mm
10 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
0.50 mm²
0.50 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
0.763 g
235-711/332-000
Yes
800 pc(s)
630 V
19.10 mm
12.50 mm
6.50 mm
Datasheet 652116 WAGO 235-711/332-000 Spring-loaded terminal 0.50 mm² Number of pins 1 Grey 800 pc(s)
User & Safety Instructions 652116 WAGO 235-711/332-000 Spring-loaded terminal 0.50 mm² Number of pins 1 Grey 800 pc(s)
The necessary accessories are required to use the article as described.