1/2
235-714
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
235
12 mm
10 mm
Spring-loaded terminal
24 A
0.25 mm²
24 A
0.25 mm²
0.34 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cathode copper, tin plated
Polyamide 6.6
Blue
Yes
Parallel (to the PCB)
0.663 g
235-714
Yes
800 pc(s)
630 V
12.80 mm
12.50 mm
6.50 mm
Datasheet 652095 WAGO 235-714 Spring-loaded terminal 0.34 mm² Number of pins 1 Blue 800 pc(s)
User & Safety Instructions 652095 WAGO 235-714 Spring-loaded terminal 0.34 mm² Number of pins 1 Blue 800 pc(s)
The necessary accessories are required to use the article as described.