• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-801/333-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Grey 400 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
10.16 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

235-801/333-000

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

10 mm

10.16 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

235

Min. stripping length

12 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

1.006 g

Manufacturer part #

235-801/333-000

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

630 V

Width

19.10 mm

Height

12.50 mm

Length

11.50 mm

Documents & Downloads

Datasheet

Datasheet 653599 WAGO 235-801/333-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Grey 400 pc(s)

User & Safety Instructions

User & Safety Instructions 653599 WAGO 235-801/333-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Grey 400 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.