• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 236-100 Cover Grey 1 pc(s)

Image similar
Product type
Cover
Type
236-100
Series
236
Factory colour
Grey
Wire protection
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

336 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€ 0.16
-50 %
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal

  • Content 1 pc(s)

Technical specifications

Type

236-100

Product type

Cover

Series

236

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

236-100

Industrial packaging

Yes

Content

1 pc(s)

Width

14.00 mm

Height

13.00 mm

Length

1.00 mm

Cross section

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 730535 WAGO 236-100 Cover Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730535 WAGO 236-100 Cover Grey 1 pc(s)

Description

Suitable end stop for 1-pol terminal blocks with finger oush, 256 series.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.65€ 6.25*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)