
1/2
Image similar
236-402
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
2
2
236
6 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-402
Yes
1 pc(s)
320 V
17.00 mm
14.00 mm
12.30 mm
With cover plate
250 V AC
16 A
2.5 mm²
2.5 mm²
-
Datasheet 730482 WAGO 236-402 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 1 pc(s)
Datasheet 730482 WAGO 236-402 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 1 pc(s)
User & Safety Instructions 730482 WAGO 236-402 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 1 pc(s)
€ 24.83*
The necessary accessories are required to use the article as described.