
1/3
250-306
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
6
6
250
8 mm
9 mm
Spring-loaded terminal
24 A
0.20 mm²
24 A
0.14 mm²
0.50 mm²
0.50 mm²
24
At an angle (to the PCB)
20
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
2.223 g
250-306
Yes
280 pc(s)
630 V
16.70 mm
16.50 mm
12.00 mm
Datasheet 655355 WAGO 250-306 Spring-loaded terminal 0.50 mm² Number of pins 6 Grey 280 pc(s)
User & Safety Instructions 655355 WAGO 250-306 Spring-loaded terminal 0.50 mm² Number of pins 6 Grey 280 pc(s)
The necessary accessories are required to use the article as described.