• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-602/000-012 Spring-loaded terminal 1.00 mm² Number of pins 2 Orange 340 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 340 pc(s))
Total (€ 0.78 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor PCB terminal strip

  • Content 340 pc(s)

Technical specifications

  • PCB KL-LEISTE RASTER 7,5MM 2-P.GRAU
Type

250-602/000-012

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

250

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-602/000-012

Industrial packaging

Yes

Content

340 pc(s)

Nominal voltage

630 V

Width

20.50 mm

Height

14.00 mm

Length

13.00 mm

Documents & Downloads

Datasheet

Datasheet 745494 WAGO 250-602/000-012 Spring-loaded terminal 1.00 mm² Number of pins 2 Orange 340 pc(s)

User & Safety Instructions

User & Safety Instructions 745494 WAGO 250-602/000-012 Spring-loaded terminal 1.00 mm² Number of pins 2 Orange 340 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.48€ 281.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)