1/3
250-603/000-006
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
3
3
250
9 mm
10 mm
Spring-loaded terminal
17.5 A
0.50 mm²
17.5 A
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Blue
Yes
Perpendicular (to the PCB)
250-603/000-006
Yes
200 pc(s)
630 V
21.50 mm
20.50 mm
13.00 mm
Datasheet 745495 WAGO 250-603/000-006 Spring-loaded terminal 1.00 mm² Number of pins 3 Blue 200 pc(s)
User & Safety Instructions 745495 WAGO 250-603/000-006 Spring-loaded terminal 1.00 mm² Number of pins 3 Blue 200 pc(s)
€ 258.47€ 256.47*
The necessary accessories are required to use the article as described.