1/3
255-605
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
5
5
255
8 mm
8 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
8.565 g
255-605
Yes
80 pc(s)
1000 V
52.90 mm
18.30 mm
18.20 mm
18.3 mm
Datasheet 748184 WAGO 255-605 Spring-loaded terminal 2.50 mm² Number of pins 5 Grey 80 pc(s)
User & Safety Instructions 748184 WAGO 255-605 Spring-loaded terminal 2.50 mm² Number of pins 5 Grey 80 pc(s)
€ 220.97*
The necessary accessories are required to use the article as described.